text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R12KT4HOSA1

FF450R12KT4 Series 1200 V 580 A Trench Field-Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Infineon Technologies FF450R12KT4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 580A
Power Dissipation-Tot: 2400W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.16µs
Turn-off Delay Time: 0.45µs
Qg Gate Charge: 3600nC
Leakage Current: 400nA
Input Capacitance: 28nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$2,196.10
USD
Quantity
Unit Price
10
$219.61
20
$217.72
30
$216.62
40+
$215.24
Product Variant Information section