text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW20N60TFKSA1

IKW20N60T Series 600 V 40 A Through Hole TRENCHSTOP™ IGBT -PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW20N60TFKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 166W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 199ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$340.80
USD
Quantity
Unit Price
30
$1.42
720
$1.41
1,200
$1.40
2,400
$1.39
4,800+
$1.37
Product Variant Information section