text.skipToContent text.skipToNavigation

Manufacturer Part #

IXEL40N400

4000 V 90 A 380 W Through Hole IGBT - ISOPLUS i5-Pak

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXEL40N400 - Technical Attributes
Attributes Table
CE Voltage-Max: 4000V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 380W
Turn-on Delay Time: 160ns
Turn-off Delay Time: 630ns
Mounting Method: Through Hole
Features & Applications

The IXEL40N400 is a 40 A very high voltage Insulated gate bipolar transistor.

Features:

  • Silicon Chip on Direct-Copper Bond (DCB) Substrate
  • Isolated Mounting Surface
  • 4000 V~ Electrical Isolation
  • UL Recognized Package
  • High Peak Current Capability
  • Low Saturation Voltage
  • Molding Epoxies Meet UL 94 V-0
  • Flammability Classification

Advantages:

  • High Power Density
  • Easy to Mount

Applications:

  • Capacitor Discharge
  • Pulser Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$55,371.00
USD
Quantity
Unit Price
25+
$184.57
Product Variant Information section