text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH48N60A3D1

IXGH48N60A3D1 Series 600 V 48 A Ultra Low Vsat PT IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH48N60A3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Power Dissipation-Tot: 300W
Turn-on Delay Time: 25ns
Turn-off Delay Time: 334ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,182.00
USD
Quantity
Unit Price
30
$4.05
120
$3.99
300
$3.94
750
$3.90
1,200+
$3.84
Product Variant Information section