text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH50N60C3D1

IXXH Series GenX3 600 V 100 A Flange Mount IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXH50N60C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 600W
Turn-on Delay Time: 24ns
Turn-off Delay Time: 62ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,319.00
USD
Quantity
Unit Price
30
$7.81
90
$7.75
150
$7.73
600
$7.65
900+
$7.61
Product Variant Information section