text.skipToContent text.skipToNavigation

Manufacturer Part #

SST108-LF

SST100 Series -10 Vgs 80 mA N-Channel JFET Switch - SOT-23

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Calogic SST108-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 50mA
Drain-to-Source Voltage [Vdss]: 15V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Web Price
2,500
$0.465
5,000
$0.455
7,500
$0.45
10,000+
$0.44
Product Variant Information section