text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRFR3806TRL

Single N-Channel 60 V 15.8 mOhm 22 nC Automotive HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies AUIRFR3806TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15.8mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 43A
Turn-on Delay Time: 6.3ns
Turn-off Delay Time: 49ns
Rise Time: 40ns
Fall Time: 47ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1150pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,600.00
USD
Quantity
Unit Price
3,000+
$2.20
Product Variant Information section