text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC007N04LS6ATMA1

Mosfet TRENCH 40V N channel 0.7mohm Power pack 5x6 PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC007N04LS6ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.7mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 48A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 40ns
Rise Time: 6ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Technology: OptiMOS
Input Capacitance: 6500pF
Series: BSC007N04LS6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,750.00
USD
Quantity
Unit Price
5,000+
$1.35
Product Variant Information section