text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC050N10NS5ATMA1

100V, 100A, 5MOHM, N-CHANNEL, SuperSO8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC050N10NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Input Capacitance: 4300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,425.00
USD
Quantity
Unit Price
5,000+
$0.685