text.skipToContent text.skipToNavigation

Manufacturer Part #

BSD235CH6327XTSA1

Dual N/P-Channel 20V 0.35/1.2Ohm 0.34/0.4nC OptiMOS™ Small Signal Mosfet-SOT-363

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSD235CH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.35Ω/1.2Ω
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.34nC/0.4nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0505
9,000
$0.05
15,000
$0.0494
30,000+
$0.048
Product Variant Information section