text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP170PH6327XTSA1

Single P-Channel 60 V 300 mOhm 10 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Infineon Technologies BSP170PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
3,000
$0.25
15,000
$0.245
25,000+
$0.24
Product Variant Information section