Manufacturer Part #
BSS138-G
MOSFET FET 50V 3.5 OHM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
onsemi BSS138-G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 0.36W |
| Qg Gate Charge: | 1.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.22A |
| Turn-on Delay Time: | 2.5ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 9ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | PowerTrench |
| Input Capacitance: | 27pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0945
6,000
$0.0929
9,000
$0.0919
12,000
$0.0912
15,000+
$0.0891
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount