text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ100N03MSGATMA1

Single N-Channel 30 V 9.1 mOhm 17 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Infineon Technologies BSZ100N03MSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9.1mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 17nC
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,350.00
USD
Quantity
Unit Price
5,000+
$0.67
Product Variant Information section