text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y2R0-40HX

N-Channel 40 V 120 A 2 mOhm Surface Mount MOSFET - Power-SO8 (SOT669)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Nexperia BUK7Y2R0-40HX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 217W
Qg Gate Charge: 52.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 13.5ns
Turn-off Delay Time: 31.4ns
Rise Time: 12ns
Fall Time: 15.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 3633pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,190.00
USD
Quantity
Unit Price
1,500
$1.46
3,000
$1.45
4,500+
$1.44
Product Variant Information section