text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y3R5-40HX

N-Channel 40 V 120 A 3.5 mOhm Surface Mount Power Mosfet - PowerSO-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK7Y3R5-40HX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 115W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 19ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 2294pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,207.50
USD
Quantity
Unit Price
1,500
$0.805
3,000
$0.795
4,500
$0.79
6,000
$0.785
7,500+
$0.77
Product Variant Information section