text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y43-60E,115

N-Channel 60 V 41 mOhm 8.2 mOhm SMT Logic Level Mosfet - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y43-60E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 8.2nC
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$1,665.00
USD
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
6,000
$0.365
7,500+
$0.36
Product Variant Information section