text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2041L-7

N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN2041L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 0.78|W
Qg Gate Charge: 15.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$102.90
USD
Quantity
Unit Price
3,000
$0.0343
9,000
$0.0335
15,000
$0.0331
60,000
$0.0321
90,000+
$0.0315