text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2991UDJ-7

20V, 520mA, 0.99ohm, Dual N-Channel, SOT963

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2991UDJ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 990mΩ
Rated Power Dissipation: 400mW
Qg Gate Charge: 0.35nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 520mA
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 60.6ns
Rise Time: 4.9ns
Fall Time: 27.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 21.5pF
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.00
USD
Quantity
Unit Price
10,000
$0.0341
30,000
$0.0333
50,000
$0.033
100,000
$0.0325
200,000+
$0.0318
Product Variant Information section