text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN53D0LW-7

N-Channel 50 V 3 Ohm ESD Protected Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN53D0LW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 320mW
Qg Gate Charge: 1.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.36A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 18.9ns
Rise Time: 2.5ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 45.8pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
3,000
$0.031
12,000
$0.0301
45,000
$0.0293
75,000
$0.029
150,000+
$0.028
Product Variant Information section