text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP10H400SEQ-13

MOSFET P-CH 100V 2.3A SOT223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP10H400SEQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 17.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.3A
Turn-on Delay Time: 9.1ns
Turn-off Delay Time: 57.4ns
Rise Time: 14.9ns
Fall Time: 34.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1239pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
102,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section