text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA910PZ

Single P-Channel 20 V 34 mOhm 29 nC 2.4 W PowerTrench SMT Mosfet - MICROFET-2x2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA910PZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 2.4W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -9.4A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 216ns
Rise Time: 34ns
Fall Time: 165ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.5V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 2.05mm
Input Capacitance: 2110pF
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,565.00
USD
Quantity
Unit Price
3,000
$0.855
6,000+
$0.835
Product Variant Information section