text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R650CEXKSA1

Single N-Channel 600 V 0.65 Ohm 20.5 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPA60R650CEXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.65Ω
Rated Power Dissipation: 28|W
Qg Gate Charge: 20.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$540.00
USD
Quantity
Unit Price
500
$1.08
1,000
$1.07
2,500
$1.06
7,500+
$1.05
Product Variant Information section