text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB016N06L3GATMA1

Single N-Channel 60 V 1.6 mOhm 125 nC OptiMOS™ Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Infineon Technologies IPB016N06L3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 125nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,260.00
USD
Quantity
Unit Price
1,000
$2.26
2,000
$2.24
3,000+
$2.22
Product Variant Information section