Manufacturer Part #
IPD50R3K0CEAUMA1
IPD50R3K0CE: 500 V 1.7 A 3 Ohm SMT CoolMOS CE Power Transistor - PG-TO252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Infineon IPD50R3K0CEAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD50R3K0CEAUMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 3Ω |
| Rated Power Dissipation: | 26|W |
| Qg Gate Charge: | 4.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.6A |
| Turn-on Delay Time: | 7.3ns |
| Turn-off Delay Time: | 23ns |
| Rise Time: | 5.8ns |
| Fall Time: | 49ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Height - Max: | 2.41mm |
| Length: | 6.73mm |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.168
7,500
$0.165
10,000
$0.164
25,000
$0.162
37,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount