Manufacturer Part #
IPDD60R080G7XTMA1
N-Channel 600 V 80 mOhm 42 nC CoolMOS™ G7 Power Transistor - HDSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1700 per Reel Package Style:HDSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPDD60R080G7XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Infineon IPDD60R080G7XTMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 80mΩ |
| Rated Power Dissipation: | 174W |
| Qg Gate Charge: | 42nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 29A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 61ns |
| Rise Time: | 5ns |
| Fall Time: | 3.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 1640pF |
| Package Style: | HDSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,700+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Package Style:
HDSOP-10
Mounting Method:
Surface Mount