text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT004N03LATMA1

IPT004N03L Series 30 V 300 A SMT OptiMOSTM Power-MOSFET - PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon Technologies IPT004N03LATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.4mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 252nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 72A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 149ns
Rise Time: 17ns
Fall Time: 37ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: OptiMOS
Input Capacitance: 18000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,580.00
USD
Quantity
Unit Price
2,000+
$2.79
Product Variant Information section