text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R060C7XKSA1

Single N-Channel 600 V 60 mOhm 68 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Infineon IPW60R060C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 162|W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 15.5ns
Turn-off Delay Time: 79ns
Rise Time: 11ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Height - Max: 21.1mm
Length: 16.13mm
Input Capacitance: 2850pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,640
USA:
2,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,010.40
USD
Quantity
Unit Price
240
$4.21
480
$4.18
720
$4.16
960
$4.14
1,200+
$4.10
Product Variant Information section