text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R099CPAFKSA1

Single N-Channel 600 V 105 mOhm 60 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPW60R099CPAFKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 255|W
Qg Gate Charge: 60nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,132.80
USD
Quantity
Unit Price
5
$4.90
25
$4.80
100
$4.72
250
$4.67
1,000+
$4.54
Product Variant Information section