text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ40N04S58R4ATMA1

IPZ40N04S5 Series 40 V 8.4 mOhm 40 A OptiMOS™-5 Power-Transistor-PG-TSDSON-8-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Infineon IPZ40N04S58R4ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.4mΩ
Rated Power Dissipation: 34W
Qg Gate Charge: 10.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 3ns
Rise Time: 2ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 580pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,275.00
USD
Quantity
Unit Price
5,000
$0.255
15,000
$0.25
25,000+
$0.245
Product Variant Information section