Manufacturer Part #
IPZA60R080P7XKSA1
N-Channel 600 V 80 mOhm Industrial Grade CoolMOS P7 Mosfet - TO-247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPZA60R080P7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPZA60R080P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.08Ω |
| Rated Power Dissipation: | 129W |
| Qg Gate Charge: | 51nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 37A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 70ns |
| Rise Time: | 8ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 2180pF |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
240
$2.78
480
$2.76
720
$2.74
1,200
$2.73
2,400+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole