text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF1010EPBF

Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Infineon Technologies IRF1010EPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 130nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

International Rectifier has set an important precedent in MOSFET technology through the IRF1010 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, IR strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRF1010E (this part is lead free) has the capacity to operate at 60 V within an operating temperature range of 170 degrees C. The net result translates to a lower resistance (RDS (on) = 12.0 mOhms). Repetitively avalanche rated, the IRF1010E is able to reduce power dissipation levels to approximately 50 watts. The IRF1010E provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$61.00
USD
Quantity
Unit Price
50
$1.22
200
$1.20
750
$1.19
2,000
$1.17
5,000+
$1.16
Product Variant Information section