text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5305PBF

Single P-Channel 55 V 0.06 Ohm 63 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon Technologies IRF5305PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 39ns
Rise Time: 66ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 8.77mm
Length: 10.54mm
Input Capacitance: 1200pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
P-Channel
Fully Avalanche Rated
Lead-Free

The IRF5305PBF is a Single P-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
29
Multiple Of:
1
Total
$16.97
USD
Quantity
Unit Price
40
$0.585
150
$0.57
500
$0.555
1,500
$0.545
5,000+
$0.52
Product Variant Information section