text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7820TRPBF

Single N-Channel 200 V 78 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF7820TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.7A
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 14ns
Rise Time: 3.2ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 1750pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,640.00
USD
Quantity
Unit Price
4,000+
$1.66
Product Variant Information section