text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3006PBF

Single N-Channel 60V 2.5 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Infineon Technologies IRFB3006PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 200nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
This new family of benchmark performance MOSFETS from 60V-200V offer up to 20% lower RDS(on) than previous versions.  These MOSFETs are ideal for high current DC/DC switching applications and high current DC motor drive applications. The low RDS(on) helps improve thermal efficiency that is crucial to any high current design.  In addition to low RDS(on), this is the first family of MOSFETs on the market to offer a package current rating of 195A for TO-220, D2PAK and TO-262 which is more than 60% improvement from typical package ratings. Most competitors only rate their packages to 120A. The D2PAK reduces RDS(on) even further by as much as 16% over a standard D2PAK and has a package ID rating of 240A which makes it one of the most rugged surface mount packages on the market.

The IRFB3006PbF features TrenchFET Gen 6 Technology.  This 60Volt, 195Amp N-channel device in the TO-220 PAK package, features maximum on-resistance of 2.5 milliohms at a 10-V gate drive voltage. Specifically designed for applications such as:

  • Power supplies
  • High power DC motors
  • Inverters
  • Power tools

Features and benefits include:

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability
  • Lead-free, RoHS Compliant
  • Qualified to industrial grade and MSL1
Pricing Section
Global Stock:
4,815
USA:
4,815
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$136.50
USD
Quantity
Unit Price
50
$2.73
200
$2.69
500
$2.66
1,250
$2.63
2,000+
$2.59
Product Variant Information section