text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3307PBF

Single N-Channel 75 V 6.3 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Infineon Technologies IRFB3307PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 6.3mΩ
Rated Power Dissipation: 200W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 51ns
Rise Time: 120ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 5150pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$122.00
USD
Quantity
Unit Price
50
$2.44
200
$2.41
500
$2.38
1,250
$2.36
2,000+
$2.32
Product Variant Information section