Manufacturer Part #
IRFIBE20GPBF
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IRFIBE20GPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/20/2025 Details and Download
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Active
Active
Vishay IRFIBE20GPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 6.5Ω |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 38nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.03
200
$0.995
750
$0.97
2,000
$0.95
5,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount