text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFM250

Single N-Channel 200 V 100 mOhm 115 nC 150 W Power Transistor TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFM250 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 115nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$1,087.04
USD
Quantity
Unit Price
1
$139.49
2
$137.92
4
$136.37
5
$135.88
15+
$132.84
Product Variant Information section