text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFM360

N-Channel 400 V 0.2 Ω 210 nC Flange Mount HEXFET Military Mosfet - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFM360 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 210nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$17,333.50
USD
Quantity
Unit Price
1
$364.01
2
$358.70
3
$355.63
4
$353.47
5+
$346.67
Product Variant Information section