text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP1405PBF

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Infineon Technologies IRFP1405PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
65,050
USA:
65,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$36.00
USD
Quantity
Unit Price
25
$1.44
125
$1.41
500
$1.39
1,250
$1.38
3,125+
$1.35
Product Variant Information section