text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP1405PBF

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Infineon IRFP1405PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
75
$1.16
250
$1.14
750
$1.13
2,500+
$1.10
Product Variant Information section