text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP150NPBF

Single N-Channel 100V 36 mOhm 110 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Infineon IRFP150NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 160W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 45ns
Rise Time: 56ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 20.3mm
Length: 15.9mm
Input Capacitance: 1900pF
Package Style:  TO-247AC
Mounting Method: Flange Mount
Features & Applications

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-247 package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220 devices. The TO-247 is similar but superior to the earlier TO-218 package because of its isolated mounting hole.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

Pricing Section
Global Stock:
32,200
USA:
32,200
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
125
$0.92
625
$0.89
1,875
$0.87
5,000+
$0.84
Product Variant Information section