text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP3006PBF

Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP3006PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 200nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
25
Total
$8,640.00
USD
Quantity
Unit Price
25
$7.41
75
$7.36
250
$7.30
500
$7.27
1,000+
$7.20
Product Variant Information section