text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4410ZTRLPBF

Single N-Channel 100V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2545
Product Specification Section
Infineon IRFS4410ZTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 83nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$592.00
USD
Quantity
Unit Price
800
$0.74
1,600
$0.73
3,200
$0.72
12,000+
$0.70