text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7434TRL7PP

Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2439
Product Specification Section
Infineon IRFS7434TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1mΩ
Rated Power Dissipation: 245|W
Qg Gate Charge: 210nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,200
USA:
27,200
74,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$752.00
USD
Quantity
Unit Price
800
$0.94
1,600
$0.93
2,400
$0.92
3,200
$0.915
4,000+
$0.90