text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7734TRLPBF

Single N-Channel 75V 3.5 mOhm 180 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS7734TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 290|W
Qg Gate Charge: 180nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,024.00
USD
Quantity
Unit Price
800
$1.28
2,400
$1.27
4,000+
$1.25
Product Variant Information section