text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFY440CM

Single N-Channel 500 V 100 W 68.5 nC Hexfet Power Mosfet Flange Mount - TO-257AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFY440CM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 68.5nC
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
Total
$1,776.00
USD
Quantity
Unit Price
1
$310.80
2
$306.27
3
$303.65
4
$301.81
5+
$296.00
Product Variant Information section