text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL3705NSTRLPBF

Single N-Channel 55 V 10 mOhm 98 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRL3705NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 98nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$824.00
USD
Quantity
Unit Price
800
$1.03
2,400
$1.02
4,000+
$1.01
Product Variant Information section