text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML5103TRPBF

Single P-Channel 30 V 1 Ohm 5.1 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLML5103TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 540W
Qg Gate Charge: 5.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.76A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 23ns
Rise Time: 8.2ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Generation V
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 75pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$426.00
USD
Quantity
Unit Price
500
$0.0747
1,500
$0.0729
5,000
$0.071
15,000
$0.0693
50,000+
$0.066
Product Variant Information section