text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLS4030TRLPBF

Single N-Channel 100 V 3.9 mOhm 93 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLS4030TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.9mΩ
Rated Power Dissipation: 370|W
Qg Gate Charge: 93nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,136.00
USD
Quantity
Unit Price
800
$1.42
1,600
$1.41
2,400
$1.40
4,000+
$1.38
Product Variant Information section