text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP75DP06LMXTSA1

-Channel 60V 1.1A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Infineon Technologies ISP75DP06LMXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 40ns
Rise Time: 5ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Input Capacitance: 120pF
Series: OptiMOS
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
4,000
$0.115
10,000
$0.113
25,000
$0.112
40,000+
$0.109
Product Variant Information section